
TLE9350BVSJXTMA1 | |
---|---|
DigiKey Part Number | 448-TLE9350BVSJXTMA1TR-ND - Tape & Reel (TR) 448-TLE9350BVSJXTMA1CT-ND - Cut Tape (CT) 448-TLE9350BVSJXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9350BVSJXTMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9350BVSJXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.90000 | Fr.0.90 |
10 | Fr.0.64900 | Fr.6.49 |
25 | Fr.0.58640 | Fr.14.66 |
100 | Fr.0.51780 | Fr.51.78 |
250 | Fr.0.48504 | Fr.121.26 |
500 | Fr.0.46532 | Fr.232.66 |
1,000 | Fr.0.44908 | Fr.449.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.43194 | Fr.1,079.85 |
5,000 | Fr.0.42161 | Fr.2,108.05 |
7,500 | Fr.0.41644 | Fr.3,123.30 |
12,500 | Fr.0.41071 | Fr.5,133.88 |
17,500 | Fr.0.40736 | Fr.7,128.80 |
Unit Price without VAT: | Fr.0.90000 |
---|---|
Unit Price with VAT: | Fr.0.97290 |