


TLE94106ESXUMA1 | |
---|---|
DigiKey Part Number | TLE94106ESXUMA1TR-ND - Tape & Reel (TR) TLE94106ESXUMA1CT-ND - Cut Tape (CT) TLE94106ESXUMA1DKR-ND - Digi-Reel® |
Manufacturer | Infineon Technologies |
Manufacturer Product Number | TLE94106ESXUMA1 |
Description | IC HALF BRIDGE DRIVER 2A 24TSDSO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (6) Driver DC Motors, General Purpose Power MOSFET PG-TSDSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | TLE94106ESXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (6) | |
Applications | DC Motors, General Purpose | |
Interface | SPI | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 850mOhm LS, 850mOhm HS | |
Current - Output / Channel | 2A | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.96000 | Fr.1.96 |
10 | Fr.1.45800 | Fr.14.58 |
25 | Fr.1.33240 | Fr.33.31 |
100 | Fr.1.19380 | Fr.119.38 |
250 | Fr.1.12768 | Fr.281.92 |
500 | Fr.1.08780 | Fr.543.90 |
1,000 | Fr.1.05497 | Fr.1,054.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.92460 | Fr.2,773.80 |
Unit Price without VAT: | Fr.1.96000 |
---|---|
Unit Price with VAT: | Fr.2.11876 |