
TLV49613TAXBXA1 | |
---|---|
DigiKey Part Number | TLV49613TAXBXA1-ND |
Manufacturer | |
Manufacturer Product Number | TLV49613TAXBXA1 |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV49613TAXBXA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7.5mT Trip, -7.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 26V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.42000 | Fr.0.42 |
5 | Fr.0.37200 | Fr.1.86 |
10 | Fr.0.35100 | Fr.3.51 |
25 | Fr.0.32720 | Fr.8.18 |
50 | Fr.0.31120 | Fr.15.56 |
100 | Fr.0.29650 | Fr.29.65 |
500 | Fr.0.26684 | Fr.133.42 |
4,000 | Fr.0.23651 | Fr.946.04 |
8,000 | Fr.0.22804 | Fr.1,824.32 |
Unit Price without VAT: | Fr.0.42000 |
---|---|
Unit Price with VAT: | Fr.0.45402 |