Video Tuner IC I2C NTSC, PAL PG-TSSOP-38 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUA 6036 T

DigiKey Part Number
TUA6036T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TUA 6036 T
Description
IC VIDEO TUNER 38TSSOP
Customer Reference
Detailed Description
Video Tuner IC I2C NTSC, PAL PG-TSSOP-38 Package
Datasheet
 Datasheet
EDA/CAD Models
TUA 6036 T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
I2C
Manufacturer
Infineon Technologies
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Function
Tuner
Supplier Device Package
PG-TSSOP-38
Applications
Consumer Video
Base Product Number
Standards
NTSC, PAL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.