Video Tuner IC I2C NTSC, PAL PG-VQFN-48 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUA 6039

DigiKey Part Number
TUA6039-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TUA 6039
Description
IC VIDEO TUNER 48VQFN
Customer Reference
Detailed Description
Video Tuner IC I2C NTSC, PAL PG-VQFN-48 Package
Datasheet
 Datasheet
EDA/CAD Models
TUA 6039 Models
Product Attributes
Filter Similar Products
Category
Standards
NTSC, PAL
Manufacturer
Infineon Technologies
Control Interface
I2C
Series
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
48-VFQFN Exposed Pad
Function
Tuner
Supplier Device Package
PG-VQFN-48
Applications
Consumer Video
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.