
TUA 6041 | |
|---|---|
DigiKey Part Number | TUA6041-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUA 6041 |
Description | IC VIDEO TUNER 48VQFN |
Customer Reference | |
Detailed Description | Video Tuner IC I2C PAL PG-VQFN-48 Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer Infineon Technologies | Voltage - Supply 7V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Function Tuner | Supplier Device Package PG-VQFN-48 |
Applications Consumer Video | Base Product Number |
Standards PAL |

