
| XE167FH200F100LABFXUMA1 | |
|---|---|
| DigiKey Part Number | 448-XE167FH200F100LABFXUMA1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XE167FH200F100LABFXUMA1 | 
| Description | IC MCU 16BIT 1.56MB FLSH 144LQFP | 
| Customer Reference | |
| Detailed Description | C166SV2 XE16xxH Microcontroller IC 16-Bit 100MHz 1.56MB (1.56M x 8) FLASH PG-LQFP-144-13 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Core Processor | C166SV2 | |
| Core Size | 16-Bit | |
| Speed | 100MHz | |
| Connectivity | CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USI | |
| Peripherals | I2S, POR, PWM, WDT | |
| Number of I/O | 118 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 138K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
| Data Converters | A/D 24x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | PG-LQFP-144-13 | |
| Package / Case | 144-LQFP Exposed Pad | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland