XMC1302Q024F0016ABXUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: Fr.1.05687
Datasheet
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH PG-VQFN-24-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC1302Q024F0016ABXUMA1

DigiKey Part Number
XMC1302Q024F0016ABXUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMC1302Q024F0016ABXUMA1
Description
IC MCU 32BIT 16KB FLASH 24VQFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH PG-VQFN-24-19
Datasheet
 Datasheet
EDA/CAD Models
XMC1302Q024F0016ABXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 13x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
PG-VQFN-24-19
Connectivity
I2C, LINbus, SPI, UART/USART
Package / Case
24-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMC1302Q024F0016ABXTMA1Infineon Technologies0448-XMC1302Q024F0016ABXTMA1TR-NDFr.1.05687MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000Fr.1.04194Fr.6,251.64
Manufacturers Standard Package
Unit Price without VAT:Fr.1.04194
Unit Price with VAT:Fr.1.12634