
XMC1302Q024X0064ABXTMA1 | |
|---|---|
DigiKey Part Number | 448-XMC1302Q024X0064ABXTMA1TR-ND - Tape & Reel (TR) 448-XMC1302Q024X0064ABXTMA1CT-ND - Cut Tape (CT) 448-XMC1302Q024X0064ABXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1302Q024X0064ABXTMA1 |
Description | XMC1000 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH PG-VQFN-24-19 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 13x12b SAR |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package PG-VQFN-24-19 |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.38000 | Fr.2.38 |
| 10 | Fr.1.77100 | Fr.17.71 |
| 25 | Fr.1.61840 | Fr.40.46 |
| 100 | Fr.1.45060 | Fr.145.06 |
| 250 | Fr.1.37052 | Fr.342.63 |
| 500 | Fr.1.32222 | Fr.661.11 |
| 1,000 | Fr.1.28248 | Fr.1,282.48 |
| 2,500 | Fr.1.24053 | Fr.3,101.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.1.20937 | Fr.7,256.22 |
| Unit Price without VAT: | Fr.2.38000 |
|---|---|
| Unit Price with VAT: | Fr.2.57278 |

