
XMC1302T028X0128ABXUMA1 | |
|---|---|
DigiKey Part Number | XMC1302T028X0128ABXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMC1302T028X0128ABXUMA1 |
Description | IC MCU 32BIT 128KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH PG-TSSOP-28-16 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1302T028X0128ABXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 14x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package PG-TSSOP-28-16 |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.28431 | Fr.3,852.93 |
| Unit Price without VAT: | Fr.1.28431 |
|---|---|
| Unit Price with VAT: | Fr.1.38834 |

