
XMC1302T028X0200ABXUMA1 | |
|---|---|
DigiKey Part Number | 448-XMC1302T028X0200ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1302T028X0200ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1302T028X0200ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1302T028X0200ABXUMA1 |
Description | IC MCU 32BIT 200KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 200KB (200K x 8) FLASH PG-TSSOP-28-16 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1302T028X0200ABXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 14x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package PG-TSSOP-28-16 |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.67000 | Fr.2.67 |
| 10 | Fr.1.99500 | Fr.19.95 |
| 25 | Fr.1.82520 | Fr.45.63 |
| 100 | Fr.1.63930 | Fr.163.93 |
| 250 | Fr.1.55060 | Fr.387.65 |
| 500 | Fr.1.49708 | Fr.748.54 |
| 1,000 | Fr.1.45305 | Fr.1,453.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.39866 | Fr.4,195.98 |
| Unit Price without VAT: | Fr.2.67000 |
|---|---|
| Unit Price with VAT: | Fr.2.88627 |

