
IMA-S2000-24-YVSTD | |
|---|---|
DigiKey Part Number | 1145-IMA-S2000-24-YVSTD-ND |
Manufacturer | |
Manufacturer Product Number | IMA-S2000-24-YVSTD |
Description | AC/DC CONVERTER 24V 2000W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 80 ~ 275 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 275 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 83.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.20" L x 5.00" W x 1.60" H (309.9mm x 127.0mm x 40.6mm) | |
Approval Agency | - | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.483.38000 | Fr.483.38 |
| 14 | Fr.416.91714 | Fr.5,836.84 |
| Unit Price without VAT: | Fr.483.38000 |
|---|---|
| Unit Price with VAT: | Fr.522.53378 |


