
M2SK-12MD4CH4-M | |
---|---|
DigiKey Part Number | 4265-M2SK-12MD4CH4-M-ND |
Manufacturer | |
Manufacturer Product Number | M2SK-12MD4CH4-M |
Description | MODUL DDR2 SDRAM 512MB 200SODIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 512MB 200-SODIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR2 SDRAM | |
Memory Size | 512MB | |
Transfer Rate (Mb/s, MT/s, MHz) | 533 | |
Package / Case | 200-SODIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.33.71000 | Fr.33.71 |
Unit Price without VAT: | Fr.33.71000 |
---|---|
Unit Price with VAT: | Fr.36.44051 |