
DEM24-B56DK1GW1DL | |
|---|---|
DigiKey Part Number | 4265-DEM24-B56DK1GW1DL-ND |
Manufacturer | |
Manufacturer Product Number | DEM24-B56DK1GW1DL |
Description | SSD 256GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 470mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.100.36000 | Fr.100.36 |
| 10 | Fr.92.49400 | Fr.924.94 |
| 25 | Fr.89.43640 | Fr.2,235.91 |
| 50 | Fr.87.16860 | Fr.4,358.43 |
| Unit Price without VAT: | Fr.100.36000 |
|---|---|
| Unit Price with VAT: | Fr.108.48916 |

