MFR Recommended




P0K1.0805.2P.B | |
|---|---|
DigiKey Part Number | 2952-P0K1.0805.2P.B-ND |
Manufacturer | |
Manufacturer Product Number | P0K1.0805.2P.B |
Description | SENSOR RTD 100OHM 2SMD |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead |
Category | Operating Temperature -50°C ~ 150°C |
Manufacturer Innovative Sensor Technology, USA Division | Termination SMD (SMT) Tabs |
Packaging Bag | Temperature Coefficient 3850ppm/°C |
Part Status Obsolete | Current 1 mA |
Resistance @ 0°C 100 Ohms | Mounting Type Surface Mount |
RTD Material Platinum (Pt) | Package / Case 2-SMD, No Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0K1.0805.2ST.B | Innovative Sensor Technology, USA Division | 0 | 2952-P0K1.0805.2ST.B-ND | Fr.2.06000 | MFR Recommended |


