
IN-PI32TATPRPGPB.ZR | |
|---|---|
DigiKey Part Number | 1830-IN-PI32TATPRPGPB.ZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-PI32TATPRPGPB.ZR |
Description | TOP MOUNT (REVERSE MOUNTABLE) / |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 3.20mm L x 2.80mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | 3228 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.20mm L x 2.80mm W |

