
INND-SS30YGAB | |
---|---|
DigiKey Part Number | 1830-1131-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INND-SS30YGAB |
Description | DISP 7SEG 0.3" SGL YLW-GRN 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Anode 2V 20mA 0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 572nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.40966 | Fr.2,048.30 |
10,000 | Fr.0.40020 | Fr.4,002.00 |
Unit Price without VAT: | Fr.0.40966 |
---|---|
Unit Price with VAT: | Fr.0.44284 |