
WIP252012S-2R2MLDG | |
|---|---|
DigiKey Part Number | 3526-WIP252012S-2R2MLDGTR-ND - Tape & Reel (TR) 3526-WIP252012S-2R2MLDGCT-ND - Cut Tape (CT) 3526-WIP252012S-2R2MLDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WIP252012S-2R2MLDG |
Description | FIXED IND 2.2UH 2.2A 89 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.2 A 89mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 89mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 3.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04500 | Fr.0.45 |
| 100 | Fr.0.03690 | Fr.3.69 |
| 1,000 | Fr.0.03039 | Fr.30.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02768 | Fr.83.04 |
| 6,000 | Fr.0.02610 | Fr.156.60 |
| 9,000 | Fr.0.02521 | Fr.226.89 |
| 15,000 | Fr.0.02414 | Fr.362.10 |
| 21,000 | Fr.0.02346 | Fr.492.66 |
| 30,000 | Fr.0.02277 | Fr.683.10 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

