

10GB-6013XNL | |
---|---|
DigiKey Part Number | 1902-10GB-6013XNL-ND |
Manufacturer | |
Manufacturer Product Number | 10GB-6013XNL |
Description | LAN MODULE XFRMR 10GBASE-T SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.725" L x 0.480" W (18.42mm x 12.19mm) | |
Height - Seated (Max) | 0.265" (6.73mm) | |
Operating Temperature | -55°C ~ 125°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | Fr.30.87800 | Fr.771.95 |
Unit Price without VAT: | Fr.30.87800 |
---|---|
Unit Price with VAT: | Fr.33.37912 |