
PL3716 | |
---|---|
DigiKey Part Number | 1902-PL3716TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL3716 |
Description | POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5mH Gate Drive Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 2.5mH | |
ET (Volt-Time) | 126VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.443" W (16.51mm x 11.25mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
135 | Fr.25.92978 | Fr.3,500.52 |
Unit Price without VAT: | Fr.25.92978 |
---|---|
Unit Price with VAT: | Fr.28.03009 |