

10CL016YU256C8G | |
---|---|
DigiKey Part Number | 10CL016YU256C8G-ND |
Manufacturer | |
Manufacturer Product Number | 10CL016YU256C8G |
Description | IC FPGA 162 I/O 256UBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 162 516096 15408 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CL016YU256C8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 963 | |
Number of Logic Elements/Cells | 15408 | |
Total RAM Bits | 516096 | |
Number of I/O | 162 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-UBGA (14x14) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.15.78000 | Fr.15.78 |
25 | Fr.14.99200 | Fr.374.80 |
100 | Fr.14.99000 | Fr.1,499.00 |
Unit Price without VAT: | Fr.15.78000 |
---|---|
Unit Price with VAT: | Fr.17.05818 |