5AGTMC3D3F31I5N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: Fr.1,094.08037
5AGXBA1D4F31C4G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGTMC3D3F31I5N

DigiKey Part Number
5AGTMC3D3F31I5N-ND
Manufacturer
Manufacturer Product Number
5AGTMC3D3F31I5N
Description
IC FPGA 416 I/O 896FBGA
Customer Reference
Detailed Description
Arria V GT Field Programmable Gate Array (FPGA) IC 416 11746304 156000 896-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
7362
Number of Logic Elements/Cells
156000
Total RAM Bits
11746304
Number of I/O
416
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
896-FBGA (31x31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes