Similar

| EPF8452ATC100-4N | |
|---|---|
| DigiKey Part Number | 544-1783-ND | 
| Manufacturer | |
| Manufacturer Product Number | EPF8452ATC100-4N | 
| Description | IC FPGA 68 I/O 100TQFP | 
| Customer Reference | |
| Detailed Description | FLEX 8000 Field Programmable Gate Array (FPGA) IC 68 336 100-TQFP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EPF8452ATC100-4N Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Number of LABs/CLBs | 42 | |
| Number of Logic Elements/Cells | 336 | |
| Number of I/O | 68 | |
| Number of Gates | 4000 | |
| Voltage - Supply | 4.75V ~ 5.25V | |
| Mounting Type | Surface Mount | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Package / Case | ||
| Supplier Device Package | 100-TQFP (14x14) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland