EP20K400FC672-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: Fr.138.64025
Datasheet
DS-672FBGA205-2_0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS-672FBGA205-2_0
672-FBGA Pkg

EP20K400FC672-1

DigiKey Part Number
EP20K400FC672-1-ND
Manufacturer
Manufacturer Product Number
EP20K400FC672-1
Description
IC FPGA 502 I/O 672FBGA
Customer Reference
Detailed Description
APEX-20K® Field Programmable Gate Array (FPGA) IC 502 212992 16640 672-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EP20K400FC672-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1664
Number of Logic Elements/Cells
16640
Total RAM Bits
212992
Number of I/O
502
Number of Gates
1052000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
672-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes