
EP20K60ETC144-3N | |
---|---|
DigiKey Part Number | EP20K60ETC144-3N-ND |
Manufacturer | |
Manufacturer Product Number | EP20K60ETC144-3N |
Description | IC FPGA 92 I/O 144TQFP |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 92 32768 2560 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP20K60ETC144-3N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2560 | |
Number of Logic Elements/Cells | 2560 | |
Total RAM Bits | 32768 | |
Number of I/O | 92 | |
Number of Gates | 162000 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |