Direct

| EP3SL50F484I4N | |
|---|---|
| DigiKey Part Number | EP3SL50F484I4N-ND | 
| Manufacturer | |
| Manufacturer Product Number | EP3SL50F484I4N | 
| Description | IC FPGA 296 I/O 484FBGA | 
| Customer Reference | |
| Detailed Description | Stratix® III L Field Programmable Gate Array (FPGA) IC 296 2184192 47500 484-BBGA, FCBGA | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EP3SL50F484I4N Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Number of LABs/CLBs | 1900 | |
| Number of Logic Elements/Cells | 47500 | |
| Total RAM Bits | 2184192 | |
| Number of I/O | 296 | |
| Voltage - Supply | 0.86V ~ 1.15V | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 100°C (TJ) | |
| Package / Case | ||
| Supplier Device Package | 484-FBGA (23x23) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland