
CL-827-CAN40-PC | |
---|---|
DigiKey Part Number | 1079-1045-ND |
Manufacturer | |
Manufacturer Product Number | CL-827-CAN40-PC |
Description | INTEMATIX CHROMALIT CANDLE |
Customer Reference | |
Detailed Description | ChromaLit™ Candle Remote Phospher Light Source 80 CRI 2700.0 Round with Domed Top 24mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Domed Top | |
Lens Size | 24mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 2700.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 165 | |
Viewing Angle | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.92801 | Fr.9,280.10 |
Unit Price without VAT: | Fr.0.92801 |
---|---|
Unit Price with VAT: | Fr.1.00318 |