
CL-827-DOM15-PC | |
---|---|
DigiKey Part Number | 1079-1099-ND |
Manufacturer | |
Manufacturer Product Number | CL-827-DOM15-PC |
Description | CHROMALIT DOME LIGHT SOURCE BULB |
Customer Reference | |
Detailed Description | ChromaLit™ Dome Remote Phospher Light Source 80 CRI 2700.0 Round with Domed Top 12mm |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Domed Top | |
Lens Size | 12mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 2700.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 165 | |
Viewing Angle | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
10,000 | Fr.0.40801 | Fr.4,080.10 |
Unit Price without VAT: | Fr.0.40801 |
---|---|
Unit Price with VAT: | Fr.0.44106 |