
CL-827-S40-PC | |
---|---|
DigiKey Part Number | CL-827-S40-PC-ND |
Manufacturer | |
Manufacturer Product Number | CL-827-S40-PC |
Description | CHROMALIT SQUARE 80CRI 40X40MM |
Customer Reference | |
Detailed Description | ChromaLit™ Square Remote Phospher Light Source 80 CRI 2700.0 115° Square with Flat Top 40mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Square with Flat Top | |
Lens Size | 40mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 2700.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 190 | |
Viewing Angle | 115° | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.1.99201 | Fr.19,920.10 |
Unit Price without VAT: | Fr.1.99201 |
---|---|
Unit Price with VAT: | Fr.2.15336 |