
ICL3221IAZ | |
|---|---|
DigiKey Part Number | ICL3221IAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3221IAZ |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221IAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.39000 | Fr.1.39 |
| 10 | Fr.1.02500 | Fr.10.25 |
| 25 | Fr.0.93160 | Fr.23.29 |
| 100 | Fr.0.82940 | Fr.82.94 |
| 250 | Fr.0.78072 | Fr.195.18 |
| 770 | Fr.0.73577 | Fr.566.54 |
| 1,540 | Fr.0.71436 | Fr.1,100.11 |
| 3,080 | Fr.0.69674 | Fr.2,145.96 |
| 5,390 | Fr.0.68482 | Fr.3,691.18 |
| Unit Price without VAT: | Fr.1.39000 |
|---|---|
| Unit Price with VAT: | Fr.1.50259 |

