
ISL21080CIH315Z-TK | |
|---|---|
DigiKey Part Number | ISL21080CIH315Z-TKTR-ND - Tape & Reel (TR) ISL21080CIH315Z-TKCT-ND - Cut Tape (CT) ISL21080CIH315Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21080CIH315Z-TK |
Description | IC VREF SERIES 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.5V V ±0.5% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL21080CIH315Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.5V | |
Current - Output | 7 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | 52µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 1.5µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.46000 | Fr.1.46 |
| 10 | Fr.1.06900 | Fr.10.69 |
| 25 | Fr.0.97280 | Fr.24.32 |
| 100 | Fr.0.86680 | Fr.86.68 |
| 250 | Fr.0.81628 | Fr.204.07 |
| 500 | Fr.0.78580 | Fr.392.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.76073 | Fr.760.73 |
| 2,000 | Fr.0.74009 | Fr.1,480.18 |
| 3,000 | Fr.0.72975 | Fr.2,189.25 |
| 5,000 | Fr.0.71830 | Fr.3,591.50 |
| 7,000 | Fr.0.71160 | Fr.4,981.20 |
| 10,000 | Fr.0.70517 | Fr.7,051.70 |
| Unit Price without VAT: | Fr.1.46000 |
|---|---|
| Unit Price with VAT: | Fr.1.57826 |











