ISL3179EFUZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 3,941
Unit Price: Fr.2.13000
Datasheet
X9317WM8Z-2.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3179EFUZ

DigiKey Part Number
ISL3179EFUZ-ND
Manufacturer
Manufacturer Product Number
ISL3179EFUZ
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL3179EFUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
28 mV
Data Rate
40Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types