SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL60002BIH311Z-TK

DigiKey Part Number
ISL60002BIH311Z-TKTR-ND - Tape & Reel (TR)
ISL60002BIH311Z-TKCT-ND - Cut Tape (CT)
ISL60002BIH311Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL60002BIH311Z-TK
Description
IC VREF SERIES 0.08% SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.2V V ±0.08% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL60002BIH311Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.2V
Current - Output
7 mA
Tolerance
±0.08%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 5.5V
Current - Supply
900nA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,443
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.5.10000Fr.5.10
10Fr.3.91700Fr.39.17
25Fr.3.62160Fr.90.54
100Fr.3.29710Fr.329.71
250Fr.3.14240Fr.785.60
500Fr.3.04914Fr.1,524.57
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.2.97238Fr.2,972.38
2,000Fr.2.90919Fr.5,818.38
Manufacturers Standard Package
Unit Price without VAT:Fr.5.10000
Unit Price with VAT:Fr.5.51310