Series Voltage Reference IC Fixed 2.048V V ±0.12% 7 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL60002CIH320Z-TK

DigiKey Part Number
ISL60002CIH320Z-TKTR-ND - Tape & Reel (TR)
ISL60002CIH320Z-TKCT-ND - Cut Tape (CT)
ISL60002CIH320Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL60002CIH320Z-TK
Description
IC VREF SERIES 0.12% SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.12% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL60002CIH320Z-TK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C
Manufacturer
Renesas Electronics Corporation
Noise - 0.1Hz to 10Hz
30µVp-p
Series
Voltage - Input
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
900nA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.048V
Supplier Device Package
SOT-23-3
Current - Output
7 mA
Base Product Number
Tolerance
±0.12%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,932
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.82000Fr.3.82
10Fr.2.80100Fr.28.01
25Fr.2.55640Fr.63.91
100Fr.2.29170Fr.229.17
250Fr.2.16708Fr.541.77
500Fr.2.09254Fr.1,046.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.2.03146Fr.2,031.46
2,000Fr.1.98139Fr.3,962.78
3,000Fr.1.95637Fr.5,869.11
Manufacturers Standard Package
Unit Price without VAT:Fr.3.82000
Unit Price with VAT:Fr.4.12942