
IV1Q12050T3 | |
|---|---|
DigiKey Part Number | 4084-IV1Q12050T3-ND |
Manufacturer | |
Manufacturer Product Number | IV1Q12050T3 |
Description | SIC MOSFET, 1200V 50MOHM, TO-247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 58A (Tc) 327W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 3.2V @ 6mA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 20 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2770 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 327W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | Fr.5.80717 | Fr.696.86 |
| Unit Price without VAT: | Fr.5.80717 |
|---|---|
| Unit Price with VAT: | Fr.6.27755 |

