

LFSPXO019083 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO019083TR-ND - Tape & Reel (TR) 1923-LFSPXO019083CT-ND - Cut Tape (CT) 1923-LFSPXO019083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO019083 |
Description | XTAL OSC XO 32.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO019083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.54000 | Fr.1.54 |
| 10 | Fr.1.33200 | Fr.13.32 |
| 25 | Fr.1.25920 | Fr.31.48 |
| 50 | Fr.1.20720 | Fr.60.36 |
| 100 | Fr.1.15720 | Fr.115.72 |
| 250 | Fr.1.09440 | Fr.273.60 |
| 500 | Fr.1.04916 | Fr.524.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.00582 | Fr.1,005.82 |
| 2,000 | Fr.0.96430 | Fr.1,928.60 |
| 3,000 | Fr.0.94083 | Fr.2,822.49 |
| 5,000 | Fr.0.91210 | Fr.4,560.50 |
| 7,000 | Fr.0.89366 | Fr.6,255.62 |
| Unit Price without VAT: | Fr.1.54000 |
|---|---|
| Unit Price with VAT: | Fr.1.66474 |

