LFSPXO009443
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFSPXO009443

LFSPXO020795

DigiKey Part Number
1923-LFSPXO020795TR-ND - Tape & Reel (TR)
1923-LFSPXO020795CT-ND - Cut Tape (CT)
1923-LFSPXO020795DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO020795
Description
XTAL OSC XO 32.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.54000Fr.1.54
10Fr.1.33200Fr.13.32
25Fr.1.25920Fr.31.48
50Fr.1.20720Fr.60.36
100Fr.1.15720Fr.115.72
250Fr.1.09440Fr.273.60
500Fr.1.04916Fr.524.58
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.00582Fr.1,005.82
2,000Fr.0.96430Fr.1,928.60
3,000Fr.0.94083Fr.2,822.49
5,000Fr.0.91210Fr.4,560.50
7,000Fr.0.89366Fr.6,255.62
Manufacturers Standard Package
Unit Price without VAT:Fr.1.54000
Unit Price with VAT:Fr.1.66474