

LFTVXO009900BULK | |
|---|---|
DigiKey Part Number | 1923-1214-ND |
Manufacturer | |
Manufacturer Product Number | LFTVXO009900BULK |
Description | XTAL OSC VCTCXO 10.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO HCMOS Oscillator 3.3V 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±900ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.32000 | Fr.12.32 |
| 10 | Fr.10.70900 | Fr.107.09 |
| 25 | Fr.10.12880 | Fr.253.22 |
| 50 | Fr.9.71080 | Fr.485.54 |
| 100 | Fr.9.31060 | Fr.931.06 |
| Unit Price without VAT: | Fr.12.32000 |
|---|---|
| Unit Price with VAT: | Fr.13.31792 |

