LFXTAL012312BULK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


IQD Frequency Products
In Stock: 7
Unit Price: Fr.0.38000
Datasheet
HC494HSMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC494HSMX

LFXTAL012312BULK

DigiKey Part Number
1923-1481-ND
Manufacturer
Manufacturer Product Number
LFXTAL012312BULK
Description
CRYSTAL 5.0000MHZ 30PF SMD
Customer Reference
Detailed Description
5 MHz ±30ppm Crystal 30pF 130 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
5 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
130 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.150" W (11.40mm x 3.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types