

LFXTAL015055 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL015055TR-ND - Tape & Reel (TR) 1923-LFXTAL015055CT-ND - Cut Tape (CT) 1923-LFXTAL015055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL015055 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL015055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.25700 | Fr.2.57 |
| 25 | Fr.0.24240 | Fr.6.06 |
| 50 | Fr.0.23240 | Fr.11.62 |
| 100 | Fr.0.22290 | Fr.22.29 |
| 250 | Fr.0.21076 | Fr.52.69 |
| 500 | Fr.0.20204 | Fr.101.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.19369 | Fr.193.69 |
| 2,000 | Fr.0.18567 | Fr.371.34 |
| 3,000 | Fr.0.18114 | Fr.543.42 |
| 5,000 | Fr.0.17559 | Fr.877.95 |
| 7,000 | Fr.0.17202 | Fr.1,204.14 |
| 10,000 | Fr.0.16833 | Fr.1,683.30 |
| 12,000 | Fr.0.16647 | Fr.1,997.64 |
| 24,000 | Fr.0.15959 | Fr.3,830.16 |
| 25,000 | Fr.0.15920 | Fr.3,980.00 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

