

LFXTAL026382 | |
---|---|
DigiKey Part Number | 1923-LFXTAL026382TR-ND - Tape & Reel (TR) 1923-LFXTAL026382CT-ND - Cut Tape (CT) 1923-LFXTAL026382DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL026382 |
Description | CRYSTAL 11.0592MHZ 16PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL026382 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.06000 | Fr.1.06 |
10 | Fr.0.92400 | Fr.9.24 |
25 | Fr.0.87360 | Fr.21.84 |
50 | Fr.0.83740 | Fr.41.87 |
100 | Fr.0.80280 | Fr.80.28 |
250 | Fr.0.75924 | Fr.189.81 |
500 | Fr.0.72782 | Fr.363.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.69774 | Fr.697.74 |
2,000 | Fr.0.66893 | Fr.1,337.86 |
3,000 | Fr.0.65263 | Fr.1,957.89 |
5,000 | Fr.0.63267 | Fr.3,163.35 |
7,000 | Fr.0.61987 | Fr.4,339.09 |
10,000 | Fr.0.60659 | Fr.6,065.90 |
12,000 | Fr.0.59991 | Fr.7,198.92 |
Unit Price without VAT: | Fr.1.06000 |
---|---|
Unit Price with VAT: | Fr.1.14586 |