


LFXTAL055595 | |
---|---|
DigiKey Part Number | 1923-LFXTAL055595TR-ND - Tape & Reel (TR) 1923-LFXTAL055595CT-ND - Cut Tape (CT) 1923-LFXTAL055595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL055595 |
Description | CFPX-180 3.2 X 2.5MM32.0MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.46000 | Fr.0.46 |
10 | Fr.0.39600 | Fr.3.96 |
25 | Fr.0.37440 | Fr.9.36 |
50 | Fr.0.35900 | Fr.17.95 |
100 | Fr.0.34420 | Fr.34.42 |
250 | Fr.0.32548 | Fr.81.37 |
500 | Fr.0.31200 | Fr.156.00 |
1,000 | Fr.0.29910 | Fr.299.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.27973 | Fr.839.19 |
6,000 | Fr.0.26817 | Fr.1,609.02 |
9,000 | Fr.0.26163 | Fr.2,354.67 |
15,000 | Fr.0.25362 | Fr.3,804.30 |
21,000 | Fr.0.24848 | Fr.5,218.08 |
30,000 | Fr.0.24316 | Fr.7,294.80 |
Unit Price without VAT: | Fr.0.46000 |
---|---|
Unit Price with VAT: | Fr.0.49726 |