


AP7366-25W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7366-25W5-7TR-ND - Tape & Reel (TR) 31-AP7366-25W5-7CT-ND - Cut Tape (CT) 31-AP7366-25W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366-25W5-7 |
Description | IC REG LINEAR 2.5V 600MA SOT-25 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7366-25W5-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.38V @ 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.09300 | Fr.0.93 |
| 25 | Fr.0.08200 | Fr.2.05 |
| 100 | Fr.0.06960 | Fr.6.96 |
| 250 | Fr.0.06376 | Fr.15.94 |
| 500 | Fr.0.06020 | Fr.30.10 |
| 1,000 | Fr.0.05726 | Fr.57.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05365 | Fr.160.95 |
| 6,000 | Fr.0.05188 | Fr.311.28 |
| 9,000 | Fr.0.05100 | Fr.459.00 |
| 15,000 | Fr.0.05002 | Fr.750.30 |
| 21,000 | Fr.0.04944 | Fr.1,038.24 |
| 30,000 | Fr.0.04889 | Fr.1,466.70 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

