

LFXTAL071266 | |
---|---|
DigiKey Part Number | 1923-LFXTAL071266TR-ND - Tape & Reel (TR) 1923-LFXTAL071266CT-ND - Cut Tape (CT) 1923-LFXTAL071266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL071266 |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.01000 | Fr.1.01 |
10 | Fr.0.87900 | Fr.8.79 |
25 | Fr.0.83120 | Fr.20.78 |
50 | Fr.0.79680 | Fr.39.84 |
100 | Fr.0.76380 | Fr.76.38 |
250 | Fr.0.72232 | Fr.180.58 |
500 | Fr.0.69244 | Fr.346.22 |
1,000 | Fr.0.66382 | Fr.663.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.62089 | Fr.1,862.67 |
6,000 | Fr.0.59527 | Fr.3,571.62 |
9,000 | Fr.0.58079 | Fr.5,227.11 |
Unit Price without VAT: | Fr.1.01000 |
---|---|
Unit Price with VAT: | Fr.1.09181 |