0.4 mOhms ±1% 10W Chip Resistor Wide 1612 (3831 Metric), 1216 Current Sense, Moisture Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVN-Z-R0004-1.0

DigiKey Part Number
4423-BVN-Z-R0004-1.0TR-ND - Tape & Reel (TR)
4423-BVN-Z-R0004-1.0CT-ND - Cut Tape (CT)
4423-BVN-Z-R0004-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVN-Z-R0004-1.0
Description
RESISTOR - ISA-WELD SHUNT, 0.000
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.4 mOhms ±1% 10W Chip Resistor Wide 1612 (3831 Metric), 1216 Current Sense, Moisture Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1612 (3831 Metric), 1216
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.161" W (3.10mm x 4.10mm)
Tolerance
Height - Seated (Max)
0.075" (1.90mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEWF3951DL400P9C&B/RESI6444506-SEWF3951DL400P9CT-NDFr.2.84000Similar
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.82000Fr.1.82
10Fr.1.21100Fr.12.11
25Fr.1.04520Fr.26.13
50Fr.0.94140Fr.47.07
100Fr.0.85300Fr.85.30
250Fr.0.75624Fr.189.06
500Fr.0.69570Fr.347.85
1,000Fr.0.64426Fr.644.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.57814Fr.1,734.42
6,000Fr.0.54442Fr.3,266.52
9,000Fr.0.52710Fr.4,743.90
15,000Fr.0.51609Fr.7,741.35
Manufacturers Standard Package
Unit Price without VAT:Fr.1.82000
Unit Price with VAT:Fr.1.96742