
BVR-Z-R0005-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVR-Z-R0005-1.0TR-ND - Tape & Reel (TR) 4423-BVR-Z-R0005-1.0CT-ND - Cut Tape (CT) 4423-BVR-Z-R0005-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR-Z-R0005-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.260" W (10.10mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.119" (3.02mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.78000 | Fr.3.78 |
| 10 | Fr.2.55900 | Fr.25.59 |
| 25 | Fr.2.22920 | Fr.55.73 |
| 50 | Fr.2.02260 | Fr.101.13 |
| 100 | Fr.1.84690 | Fr.184.69 |
| 250 | Fr.1.65448 | Fr.413.62 |
| 500 | Fr.1.53414 | Fr.767.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | Fr.1.38800 | Fr.1,943.20 |
| 2,800 | Fr.1.30780 | Fr.3,661.84 |
| 4,200 | Fr.1.26663 | Fr.5,319.85 |
| Unit Price without VAT: | Fr.3.78000 |
|---|---|
| Unit Price with VAT: | Fr.4.08618 |

