1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVS-A-R001-1.0

DigiKey Part Number
4423-BVS-A-R001-1.0TR-ND - Tape & Reel (TR)
4423-BVS-A-R001-1.0CT-ND - Cut Tape (CT)
4423-BVS-A-R001-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVS-A-R001-1.0
Description
RESISTOR - ISA-WELD SHUNT, 0.001
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3920 (1052 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,371
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.98000Fr.2.98
10Fr.2.00300Fr.20.03
25Fr.1.73920Fr.43.48
50Fr.1.57440Fr.78.72
100Fr.1.43400Fr.143.40
250Fr.1.28020Fr.320.05
500Fr.1.18402Fr.592.01
1,000Fr.1.14420Fr.1,144.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.99730Fr.2,991.90
6,000Fr.0.94375Fr.5,662.50
Manufacturers Standard Package
Unit Price without VAT:Fr.2.98000
Unit Price with VAT:Fr.3.22138