BVS-A-R001-1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVS-A-R001-1.0

DigiKey Part Number
4423-BVS-A-R001-1.0TR-ND - Tape & Reel (TR)
4423-BVS-A-R001-1.0CT-ND - Cut Tape (CT)
4423-BVS-A-R001-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVS-A-R001-1.0
Description
RESISTOR - ISA-WELD SHUNT, 0.001
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
3920 (1052 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,158
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.06000Fr.3.06
10Fr.2.05700Fr.20.57
25Fr.1.78640Fr.44.66
50Fr.1.61680Fr.80.84
100Fr.1.47260Fr.147.26
250Fr.1.31472Fr.328.68
500Fr.1.21594Fr.607.97
1,000Fr.1.17504Fr.1,175.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.02418Fr.3,072.54
6,000Fr.0.96919Fr.5,815.14
Manufacturers Standard Package
Unit Price without VAT:Fr.3.06000
Unit Price with VAT:Fr.3.30786