H11L1SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N31SM

DigiKey Part Number
58-4N31SM-ND
Manufacturer
Manufacturer Product Number
4N31SM
Description
OPTOISO 5.3KV DARL W/BASE 6-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
5µs, 40µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
30V
Current - Output / Channel
5mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
1.2V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.0.57000Fr.0.57
65Fr.0.30185Fr.19.62
130Fr.0.27677Fr.35.98
520Fr.0.23692Fr.123.20
1,040Fr.0.22137Fr.230.22
2,015Fr.0.20869Fr.420.51
5,005Fr.0.19422Fr.972.07
10,010Fr.0.18512Fr.1,853.05
25,025Fr.0.17520Fr.4,384.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.57000
Unit Price with VAT:Fr.0.61617