
IS2701-1A | |
|---|---|
DigiKey Part Number | 58-IS2701-1ATR-ND - Tape & Reel (TR) 58-IS2701-1ACT-ND - Cut Tape (CT) 58-IS2701-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS2701-1A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS121A | Isocom Components 2004 LTD | 2,994 | 58-IS121ACT-ND | Fr.0.38000 | Parametric Equivalent |
| IS181A | Isocom Components 2004 LTD | 1,213 | IS181ACT-ND | Fr.0.38000 | Parametric Equivalent |
| IS357A | Isocom Components 2004 LTD | 3,889 | 58-IS357ACT-ND | Fr.0.42000 | Parametric Equivalent |
| 140356145100 | Würth Elektronik | 2,401 | 732-140356145100CT-ND | Fr.0.30000 | Parametric Equivalent |
| DPC357S-A-TR | Diodes Incorporated | 2,780 | 31-DPC357S-A-TRCT-ND | Fr.0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.26400 | Fr.2.64 |
| 100 | Fr.0.18910 | Fr.18.91 |
| 500 | Fr.0.15522 | Fr.77.61 |
| 1,000 | Fr.0.14409 | Fr.144.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12976 | Fr.389.28 |
| 6,000 | Fr.0.12246 | Fr.734.76 |
| 9,000 | Fr.0.11871 | Fr.1,068.39 |
| 15,000 | Fr.0.11448 | Fr.1,717.20 |
| 21,000 | Fr.0.11196 | Fr.2,351.16 |
| 30,000 | Fr.0.10950 | Fr.3,285.00 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

